Littelfuse 0ATO07.5V

Fuse - Ato Blade 32V 7.5A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO07.5V
$ 0.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0ATO07.5V.

IHS

Datasheet3 pages3 years ago

Fuses Unlimited

Inventory History

3 month trend:
-5.21%

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Fuse Fast Acting 9A 32V Holder Cartridge 6.35 X 22.2mm Glass Carton Automotive UL
Littelfuse0AGC008.V
Fuse Cartridge 8A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk Automotive
Littelfuse0GBC008.H
Fuse - Torpedo Ots 36Vdc 8A 100 Pc/ Bulk |Littelfuse 0GBC008.H
Littelfuse0311008.M
Electric Fuse, Normal Blow, 8A, 32VAC, 32VDC, Inline/holder, 3AG
Fuse Miniature Slow Blow Acting 9A 32V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Fast Acting 7.5A 32V Holder Cartridge 6.35 X 22.2mm Glass Carton Automotive

Descriptions

Descriptions of Littelfuse 0ATO07.5V provided by its distributors.

Fuse - Ato Blade 32V 7.5A 5-Pc Box/ Box Rohs Compliant: Yes |Littelfuse 0ATO07.5V
7.5 AMP ATO Fuse 5pc Pillbox Brown 32V Blade Fuse Disc Way
Electric Fuse, 7.5A, 32VDC, 1000A (IR), Inline/holder
FUSE AUTO 7.5A 32VAC/VDC BLADE
32V 32V Automotive 7.5A 19.05mm*5.08mm*12.19mm
Littelfuse 0ATO07.5V Automotive Fuse Brand: Littelfuse. Part Number: 0ATO07.5V. Littelfuse Automotive Fuse, Fast Acting Smart Glow, Series: ATO, Non-Indicating, 7.5 A, 32 VDC, 1 kA Interrupt, Blade Terminal, Holder Mounting, 0.74 in Length, 3/4 in Width, 0.2 in Depth, Nylon, Brown. Additional Description: LTFS-ATO07.5 0ATO07.5V FAST-ACTING AUTOMOTIVE BLADE FUSE 7.5AMP 7-1/2 AMP SIZE. Catalog Description: FAST-ACTING AUTOMOTIVE BLADE FUSE 7.5AMP. The ATO® Fuse was designed and patented by Littelfuse in 1976 and set the standard for automotive circuit protection. It features industry standard color coding to indicate amperage rating.287 Series replaces 257 Series...

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN