Littelfuse 0299080.ZXNV

Fuse Blade Slow Blow Acting 80A 32V Socket 29.21 X 8.85 X 21.59mm Automotive UL
$ 1.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0299080.ZXNV.

IHS

Datasheet3 pages3 years ago

element14

Future Electronics

HQonline

Newark

Inventory History

3 month trend:
-2.48%

Alternate Parts

Price @ 1000
$ 1.211
$ 1.773
$ 1.773
Stock
135,062
29,572
29,572
Authorized Distributors
6
6
6
Current Rating
80 A
80 A
80 A
Voltage Rating (AC)
-
-
-
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse156.5610.6101
Fuse 100A 36V Stud Mount Bolt Down 41 X 11 X 2mm Zinc Alloy Automotive
Littelfuse156.5610.5801
Fuse 80A 36V Stud Mount Bolt Down 41 X 11 X 2mm Zinc Alloy Automotive
Littelfuse156.5610.5601
Fuse Strip 30 W/O Housing 36V 60A 100Pc/ Bulk |Littelfuse 156.5610.5601

Descriptions

Descriptions of Littelfuse 0299080.ZXNV provided by its distributors.

Fuse Blade Slow Blow Acting 80A 32V Socket 29.21 X 8.85 X 21.59mm Automotive UL
FUSE AUTO 80A 32VDC BLADE / 80 A AC 32 V DC Fuse Automotive Holder Blade, Max
299 Series Slo-Blo 32 V 80 A 21.59 x 29.21 mm Automotive MAXI Blade Fuse
Fuse, Blade, 80A, 32V, Time Delay; Blow Characteristic:Time Delay; Fuse Current:80A; Voltage Rating Vdc:32V; Product Range:Maxi 299 Series; Body Material:Plastic; Fuse Size:21.59Mm X 29.21Mm X 8.85Mm; Fuse Terminals:Blade Rohs Compliant: Yes |Littelfuse 0299080.ZXNV

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN