Littelfuse 0299070.TXN

Fuse Type = Maxi / Housing Colour = Brown / Voltage Rating V = 32 / Rated Current A = 70
$ 2.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0299070.TXN.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Newark

Fuses Unlimited

TME

Inventory History

3 month trend:
-52.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse156.5610.5801
Fuse 80A 36V Stud Mount Bolt Down 41 X 11 X 2mm Zinc Alloy Automotive
Littelfuse0299080.TXN
FUSE AUTO 80A 32VDC BLADE MAX / 80 A AC 32 V DC Fuse Automotive Requires Holder Blade, Max
Littelfuse0299080.ZXNV
Fuse Blade Slow Blow Acting 80A 32V Socket 29.21 X 8.85 X 21.59mm Automotive UL
Fuse, Cartridge, Fast Acting, 50 A, 250 VAC, 6.3mm x 32mm, 1/4" x 1-1/4"", AGC"
Fuse 80A 32V Stud Mount Screw 16 X 12 X 6mm Thermoplastic Automotive

Descriptions

Descriptions of Littelfuse 0299070.TXN provided by its distributors.

Fuse Type = Maxi / Housing Colour = Brown / Voltage Rating V = 32 / Rated Current A = 70
Fuse Blade Slow Blow Acting 70A 32V Holder QuickConnect 29.21 X 8.85 X 21.59mm Polyamide 66 UL
Automotive Fuse, 32 V, 70 A, 29.21Mm X 8.85Mm X 34.29Mm, Time Delay, Maxi 299 Series Rohs Compliant: Yes |Littelfuse 0299070.TXN
FUSE, SLOW BLOW, 70A, MAXI; Blow Characteristic: Time Delay; Fuse Current: 70A; Voltage Rating V DC: 32V; Auto Blade Fuse Size: 29.21mm x 8.85mm x 34.29mm; Product Range: MAXI 299 Series; Approval Category: UL Recognised; Blad

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN