Littelfuse 028707.5H

Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
$ 0.252
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 028707.5H.

IHS

Datasheet3 pages3 years ago

Future Electronics

Inventory History

3 month trend:
+1.09%

Alternate Parts

Price @ 1000
$ 0.252
$ 0.171
$ 0.171
Stock
28,932
872,319
872,319
Authorized Distributors
6
6
6
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-09-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0GBC008.H
Fuse - Torpedo Ots 36Vdc 8A 100 Pc/ Bulk |Littelfuse 0GBC008.H
Littelfuse0AGC008.V
Fuse Cartridge 8A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk Automotive
Littelfuse0311008.M
Electric Fuse, Normal Blow, 8A, 32VAC, 32VDC, Inline/holder, 3AG
Fuse Cartridge Fast Acting 7.5A 125V Holder Cartridge 6.35 X 15.88mm Glass Carton UL
Fuse Miniature Fast Acting 6A 32V Holder Cartridge 6.35 X 15.88mm Glass Carton UL

Descriptions

Descriptions of Littelfuse 028707.5H provided by its distributors.

Fuse Blade 7.5A 32V Holder Quick Connect 19.1 X 5.1 X 12.3mm Polyamide 66 Automotive UL
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder
Fuse - Atof 32Vdc Nylon 7.5A 100 Pc/ Box |Littelfuse 028707.5H
Automotive Fuse, ATOF(R) Series, 32 V DC, Indicating
028707.5H - Littelfuse FAST-ACTING AUTOMOTIVE NYLON BLADE FUSE - BULK 100-PACK AMP Size: 7-1/2, Voltage: 32/32
7.5A 32V ATOF Low-Current brown
FUSE AUTOMOTIVE 7.5A 32VDC BLADE
32V 60A2S Automotive 7.5A 19.1mm*5.1mm*12.3mm

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN