Littelfuse 0273004.H

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 4 A, 125 VAC 125 VDC, TH
$ 5.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0273004.H.

IHS

Datasheet3 pages10 years ago

Future Electronics

element14 APAC

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
-32.76%

CAD Models

Download Littelfuse 0273004.H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.48
$ 10.77
$ 10.77
Stock
121,890
13,170
13,170
Authorized Distributors
6
6
6
Current Rating
4 A
4 A
4 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0452005.MRL
SMD fuse 6.1 x 2.69 mm, 5 A, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0452005.MRL
Schurter0034.4228
Micro fuse 6.4 x 8.8 mm, 5 A, F, 125 V (DC), 125 V (AC), 100 A breaking capacity, 0034.4228
Littelfuse0251005.MXL
Fuse Subminiature Epoxy-Coated Body; Very Fast Acting; 125V; 5.0A
Littelfuse0239005.HXP
Fuse Miniature Slow Blow Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Schurter7010.7130.13
Electric Fuse, Very Fast Blow, 5A, 125VAC, 50A (IR), Through Hole, 2.3x8mm
Schurter7010.6420.13
Electric Fuse, Very Fast Blow, 5A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 0273004.H provided by its distributors.

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 4 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 4A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
FUSE BOARD MNT 4A 125VAC/VDC RAD / 4 A 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
FUSE, RADIAL, 4A, 125VAC, VERY FAST; Fuse Current: 4A; Voltage Rating VAC: 125VAC; Product Range: MICRO Series; Voltage Rating V DC: 125VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capac
Fuse, Pcb, 4A, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:4A; Capacidad De Ruptura De Intensidad Ac:10Ka; Capacidad De Ruptura De Intensidad Dc:10Ka; Tipo De Fusible:Radial Leaded |Littelfuse 0273004.H
Voltage Rating - DC V = 125 / Voltage Rating - AC V = 125 / Width mm = 6.35 / Rated Current A = 4 / Length mm = 13.21 / Breaking Capacity @ Voltage (AC) kA = 10 / Breaking Capacity @ Voltage (DC) kA = 10 / Fuse Characteristic = Super Fast Blow

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN