Littelfuse 0273.100H

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.1 A, 125 VAC 125 VDC, TH
$ 5.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0273.100H.

IHS

Datasheet3 pages10 years ago

Newark

Future Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-50.16%

CAD Models

Download Littelfuse 0273.100H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.776
$ 11.57
Stock
46,847
18,195
Authorized Distributors
6
3
Current Rating
100 mA
100 mA
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse0259.125T
Micro fuse 13 x 8 mm, 125 mA, F, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0259.125T
Littelfuse0273.125H
273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.125 A, 125 VAC 125 VDC, TH
Littelfuse0251.125HAT1L
Fuse Subminiature Very Fast Acting 0.125A 125V Axial 2.8 X 7.11mm Ceramic Ammo Medical CSA/UL
Schurter7010.7020.13
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm
Schurter7010.6310.13
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 300A (IR), Through Hole, 2.3x8mm
Schurter7010.9760.63
Fuse Cartridge Fast Acting 0.125A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus

Descriptions

Descriptions of Littelfuse 0273.100H provided by its distributors.

273 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 0.1 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Electric Fuse, Very Fast Blow, 0.1A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
Fuse Subminiature Very Fast Acting 0.1A 125V Radial 6 X 8mm Bulk CSA
FUSE, RADIAL, 0.1A, 125VAC, VERY FAST; Fuse Current: 100mA; Voltage Rating VAC: 125VAC; Product Range: MICRO Series; Voltage Rating V DC: 125VDC; Blow Characteristic: Very Fast Acting; Fuse Case Style: Radial Leaded; Breaking
Fuse, Pcb, 100Ma, 125V, Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:100Ma; Capacidad De Ruptura De Intensidad Ac:10Ka; Capacidad De Ruptura De Intensidad Dc:10Ka; Diámetro:6.35Mm |Littelfuse 0273.100H

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN