Littelfuse 0272002.V

Electric Fuse, Very Fast Blow, 0.002A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
$ 11.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0272002.V.

IHS

Datasheet3 pages10 years ago

TME

Sager Electronics

Fuses Unlimited

CAD Models

Download Littelfuse 0272002.V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.826
$ 7.27
Stock
14,232
24,736
Authorized Distributors
6
6
Current Rating
2 mA
2 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
125 V
125 V
Mount
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Littelfuse 0272002.V provided by its distributors.

Electric Fuse, Very Fast Blow, 0.002A, 125VAC, 125VDC, 10000A (IR), Through Hole, MICRO
272 Series - MICRO Very Fast-Acting Subminiature Plug-In Fuse, 2 A, 125 VAC 125 VDC, TH
Littelfuse SCT
Fuse Subminiature Very Fast Acting 2A 125V Radial 6 X 8mm Metal Bulk CSA
Fuse 125V V/Fa Micro Fuse 2A/ Bulk |Littelfuse 0272002.V
FUSE BRD MNT 2A 125VAC/VDC RAD

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN