Littelfuse 025707.5PXPV

257 Series Fast-Acting 32 V 7.5 A 19.05 x 12.19 mm ATO® Brown Blade Fuse
$ 0.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 025707.5PXPV.

IHS

Datasheet2 pages16 years ago

element14 APAC

RS (Formerly Allied Electronics)

Fuses Unlimited

Jameco

Alternate Parts

Price @ 1000
$ 0.66
$ 0.163
$ 0.163
Stock
226,755
849,956
849,956
Authorized Distributors
1
6
6
Current Rating
7.5 A
7.5 A
7.5 A
Voltage Rating (AC)
-
32 V
32 V
Voltage Rating (DC)
32 V
32 V
32 V
Mount
Holder, Socket
Holder, Socket
Holder, Socket

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-11-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-10-15
LTD Date2021-12-31

Related Parts

Fuse Plug Fast Acting 8A 32V Holder Cartridge 6.35 X 25.4mm Glass Carton CE/CSA/UL/cULus
Fuse Fast Acting 9A 32V Holder Cartridge 6.35 X 22.2mm Glass Carton Automotive UL
Littelfuse0AGC008.V
Fuse Cartridge 8A 32V Holder Cartridge 6.35 X 31.75mm Glass Bulk Automotive
Littelfuse0GBC008.H
Fuse - Torpedo Ots 36Vdc 8A 100 Pc/ Bulk |Littelfuse 0GBC008.H
Littelfuse0311008.M
Electric Fuse, Normal Blow, 8A, 32VAC, 32VDC, Inline/holder, 3AG
Fuse, Automotive, Torpedo, Fast Acting, 8 A, 35 VDC, 5mm x 5.994mm x 24.993mm, GBC

Descriptions

Descriptions of Littelfuse 025707.5PXPV provided by its distributors.

257 Series Fast-Acting 32 V 7.5 A 19.05 x 12.19 mm ATO® Brown Blade Fuse
Electric Fuse, Fast Blow, 7.5A, 32VDC, 1000A (IR), Inline/holder
FUSE AUTO 7.5A 32VDC BLADE ATO / 7.5 A AC 32 V DC Fuse Automotive Requires Holder Blade, ATO/ATC
Fast Acting Miniature Auto Blade Type Fuse 7-1/2A 1000A IR
FUSE, BLADE, 7.5A, 32V, FAST ACTING; Vol
32V 1kA@32V Blade fuse 7.5A Automotive Fuses ROHS
Automotive fuse link 7.5A 32VDC
FUSE AUTO 7.5A 32VDC BLADE ATO
7.5A 32V AUTO ATO brown RoHSconf
Automotive Fuse; Series:257; Voltage Rating, VDC:32V; Fuse Current:7.5A; Blow Characteristic:Fast Acting; Fuse Type:Fast Acting; Leaded Process Compatible:Yes; Reel Quantity:2000 ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 025707.5-PXPV