Littelfuse 0251.750MAT1L

Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
$ 0.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0251.750MAT1L.

IHS

Datasheet3 pages3 years ago

Farnell

ODG (Origin Data Global)

HQonline

element14 APAC

Inventory History

3 month trend:
-5.63%

CAD Models

Download Littelfuse 0251.750MAT1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.618
$ 0.629
$ 0.629
Stock
209,984
51,636
51,636
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse39608000000
Micro fuse 8.5 x 8 mm, 800 mA, T, 125 V (DC), 100 A breaking capacity, 39608000000
Littelfuse39508000440
Fuse Cartridge Fast Acting 0.8A 125V Radial 8.5 X 4 X 8mm Thermoplastic Bulk UL
Littelfuse39608000440
Fuse Subminiature Slow Blow Acting 0.8A 125V Radial 8.5 X 4 X 8mm Bulk PSE/UL/cUL
Bel Fuse0679L0630-01
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 2410 Ceramic T/R Automotive AEC-Q200
Bel Fuse0679L0750-01
Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel FuseSSQ 630/1K
Electric Fuse, Very Fast Blow, 0.63A, 125VAC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Littelfuse 0251.750MAT1L provided by its distributors.

Electric Fuse, Very Fast Blow, 0.75A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
FUSE BRD MT 750MA 125VAC/VDC AXL / 750 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Axial Fuse Dimensions ø x L: 2.8 x 7.11 mm Characteristic (time/current): Super Fast-Blow Construction form: Ceramic Tube, Leaded Series: 251 / Pico® II Rated voltage: 125 VAC/VDC
FUSE, PCB, 750mA, 125V, VERY FAST ACTING; Fuse Current:750mA; Voltage Rating VAC:125V; Product Range:PICO II 251 Series; Voltage Rating VDC:125V; Blow Characteristic:Very Fast Acting; Fuse Case Style:Axial Leaded 12J4207

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN