Littelfuse 0239.300MXP

Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0239.300MXP.

IHS

Datasheet4 pages6 years ago

Newark

Farnell

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+25.88%

Alternate Parts

Price @ 1000
$ 0.82
$ 0.88
Stock
25,722
42,471
Authorized Distributors
6
6
Current Rating
300 mA
300 mA
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0312.375HXP
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 0239.300MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
LITTELFUSE 0239.300MXP Cartridge Fuse, 239 Series, 300 mA, 250 V, 5mm x 20mm, 35 A
Electric Fuse, Time Lag Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Cartridge Fuse, Slow Blow, 0.3A, 250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:300Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Slow Blow; Product Range:Slo-Blo 239 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0239.300MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN