Littelfuse 023502.5HXP

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 023502.5HXP.

Newark

Datasheet4 pages7 years ago

Farnell

Fuses Unlimited

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+41.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0312003.MXP
Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5TT 3-R
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0235003.MXP
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse3AG 3-R
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Littelfuse 023502.5HXP provided by its distributors.

Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
235 Series Fast-Acting 250 V 2.5 A Ø 5 x 20 mm Glass Cartridge Fuse
Electric Fuse, Fast Blow, 2.5A, 250VAC, 100A (IR), Inline/holder
FAST-ACTING GLASS FUSE H-PACK 2.5PA
250V 5.445A2S Cartridge,Glass 2.5A 5mm*20mm
CARTRIDGE FUSE, FAST ACTING, 2.5A, 250V; Blow Characteristic:Fast Acting; Fuse Current:2.5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:235 Series; Diameter:5.2mm
Fuse, Cartridge, 2.5A, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5.2Mm |Littelfuse 023502.5HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN