Littelfuse 0235003.HXP

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0235003.HXP.

Newark

Datasheet4 pages11 years ago

Farnell

Sager Electronics

Fuses Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+25.53%

CAD Models

Download Littelfuse 0235003.HXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Bel Fuse0659C3150-12
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Bel Fuse5SF 3.15-R
Fuse Cartridge Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Littelfuse023503.5MXP
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HF 3.15-R
5HF 3.15-R (0650R3150-12) Ceramic Tube Fuse 5x20mm IEC High Break Quick Acting 3.15A
Littelfuse06173.15MXP
FUSE 3.15A 250V AXIAL / 3.15 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm

Descriptions

Descriptions of Littelfuse 0235003.HXP provided by its distributors.

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL
FUSE GLASS 3A 250VAC 5X20MM / 3 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm
FUSE CYLINDER FAST ACTING 3A DIMS 5X20MM GLASS CARTRIDGE 250VAC 0.035OHMS CLIP
Cartridge Fuse, Fast Acting, 3A, 250V; Blow Characteristic:Fast Acting; Fuse Current:3A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:235 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0235003.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0235003.HXP.