Littelfuse 0235002.HXP

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
$ 0.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0235002.HXP.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages17 years ago
Datasheet4 pages15 years ago

Sager Electronics

Future Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-18.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0235002.HXP provided by its distributors.

Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL
FUSE CYLINDER FAST ACTING 2A DIMS 5X20MM GLASS CARTRIDGE 250VAC 0.06OHMS CLIP
CARTRIDGE FUSE, FAST ACTING, 2A, 250V; Blow Characteristic:Fast Acting; Fuse Current:2A; Voltage Rating VAC:250V; Size Metric:5mm x 20mm;
Fuse, Cartridge, 2A, 5X20Mm, Fast Acting; Voltage Rating Vac:250V; Fusible, Intensidad:2A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5.2Mm |Littelfuse 0235002.HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN