Littelfuse 0235.250MXP

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CSA/UL
$ 0.589
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0235.250MXP.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages10 years ago
Datasheet4 pages11 years ago

Sager Electronics

Fuses Unlimited

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-12.91%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Bel Fuse5ET 3.15-R
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ET"
Bel Fuse5ST 3.15-R
5ST 3.15-R (0652R3150-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 3.15A
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk

Descriptions

Descriptions of Littelfuse 0235.250MXP provided by its distributors.

Fuse Miniature Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CSA/UL
Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
0235.250MXP - Littelfuse FAST-ACTING 5X20MM GLASS FUSE BULK 1000-PACK AMP Size: 1/4, Voltage: 250VAC
FUSE GLASS 250MA 250VAC 5X20MM
FastBlow GlassTubeFuse 250mA ¹Ü,5.2x20mm Fuses ROHS
250V 250V 0.0166A2S Cartridge,Glass 250mA 5mm*20mm
FUSE 5x20 F LBC 0.25A/250V (P)
Cartridge Fuses 250V .25A Fast Acting
Cartridge Fuse, Fast Acting, 0.25A, 250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:250Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Fast Acting; Product Range:235 Series; Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0235.250MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN