Bel Fuse 5ST 3.15-R

5ST 3.15-R (0652R3150-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 3.15A
$ 0.327
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 5ST 3.15-R.

JRH Electronics

Datasheet4 pages4 years ago

IHS

Newark

Bel Fuse SCT

_legacy Avnet

Inventory History

3 month trend:
-61.96%

CAD Models

Download Bel Fuse 5ST 3.15-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-11-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-09-30
LTD Date2024-12-31

Related Parts

Littelfuse0217.400MXP
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5ST 400-R
5ST 400-R (0652R0400-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 400mA
Bel Fuse5SF400-R
Fuse Miniature 0.4A 250V Fast 2-Pin Cartridge Holder T/R
Littelfuse0217.400HXP
Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse3AG375-R
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/PSE/UL/cULus
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Bel Fuse 5ST 3.15-R provided by its distributors.

5ST 3.15-R (0652R3150-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 3.15A
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature 3.15A 250V Slow Blow 2-Pin Cartridge Holder
CARTRIDGE FUSE, TIME DELAY, 3.15A, 250V;; CARTRIDGE FUSE, TIME DELAY, 3.15A, 250V; Blow Characteristic: Time Delay; Fuse Current: 3.15A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0652R3150-11
  • 5ST 3.15-R.
  • 5ST 3.15R
  • 5ST-3.15-R
  • 5ST3.15-R
  • 5ST3.15R