Descriptions of Littelfuse 023406.3MXP provided by its distributors.
Electric Fuse, Medium Blow, 6.3A, 250VAC, 200A (IR), Inline/holder, 5x20mm
234 Series Medium Acting 250 V 6.3 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse Miniature Medium Time Delay Acting 6.3A 250V Holder Cartridge 5 X 20mm Ceramic Bulk CE/CSA/KC/PSE/UL
Microfuses 5 x 20 mm, 6.3 A, M, 250 V (AC), 200 A breaking capacity, 023406.3MXP
Fuse: fuse; medium time-lag; ceramic; 6.3A; 250VAC; 5x2
023406.3MXP - Littelfuse MEDIUM-ACTING 5X20 FUSE - CERAMIC BODY 1000-PACK AMP Size: 6-3/10, Voltage: 250VAC
Fuse 5 x 20mm, 6.3A, 250V, Medium-Acting
FUSE CERAMIC 6.3A 250VAC 5X20MM
234 Series - 5x20mm Medium-Acting Radial Leaded Ceramic Body Fuse Designed to the UL Specification, 6.3A, 250V, RoHS
Littelfuse SCT
Littelfuse , 234, 6.3A, 250V , 5 x 20mm, M
6.3A 250V medium 5x20 glass UL
Cartridge Fuse, Medium Acting, 6.3A/250V; Blow Characteristic:Medium Acting; Fuse Current:6.3A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:234 Series; Diameter:5.2Mm Rohs Compliant: Yes |Littelfuse 023406.3MXP