Littelfuse 0233002.MXBP

Electric Fuse, Medium Blow, 2A, 125VAC, 10000A (IR), Inline/holder
$ 0.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0233002.MXBP.

IHS

Datasheet3 pages13 years ago

Sager Electronics

Fuses Unlimited

Alternate Parts

Price @ 1000
$ 0.762
$ 0.611
Stock
21,290
52,236
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
125 V
125 V
Voltage Rating (DC)
-
125 V
Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse023302.5MXP
Electric Fuse, Medium Blow, 2.5A, 125VAC, 10000A (IR), Inline/holder, 5x20mm
Schurter7010.9840.63
Fuse Miniature Fast Acting 2.5A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus
Schurter7010.9964.63
Fuse Subminiature Slow Blow Acting 2.5A 125V Holder Cartridge 2 X 7mm Ceramic Bag cULus
Littelfuse025102.5MAT1L
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Through Hole, PICO
Schurter3404.0117.11
Electric Fuse, Time Lag Blow, 2.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Bel Fuse0685F2500-01
Electric Fuse, Fast Blow, 2.5A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206

Descriptions

Descriptions of Littelfuse 0233002.MXBP provided by its distributors.

Electric Fuse, Medium Blow, 2A, 125VAC, 10000A (IR), Inline/holder
Fuse 5X20 C/Code M 2A/125V (P)/ Bulk |Littelfuse 0233002.MXBP
0233002.MXBP - Littelfuse MEDIUM-ACTING 5X20 FUSE - GLASS BODY 1000-PACK AMP Size: 2, Voltage: 125VAC
FUSE GLASS 2A 125VAC 5X20MM

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN