Littelfuse 0230.350DRT1SP

Fuse 250V Sb Pt Ind 2Ag Pb-Free .350A/ T&r Rohs Compliant: Yes |Littelfuse 0230.350DRT1SP
$ 0.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0230.350DRT1SP.

IHS

Datasheet5 pages12 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

CAD Models

Download Littelfuse 0230.350DRT1SP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.9
$ 0.686
$ 0.686
Stock
31,221
23,809
23,809
Authorized Distributors
6
6
6
Current Rating
350 mA
350 mA
350 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-11-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 0230.350DRT1SP provided by its distributors.

Fuse 250V Sb Pt Ind 2Ag Pb-Free .350A/ T&r Rohs Compliant: Yes |Littelfuse 0230.350DRT1SP
Electric Fuse, Time Lag Blow, 0.35A, 250VAC, 125VDC, 35A (IR), Through Hole
230 Series - 2AG Slo-Blo Subminiature Axial Leaded Glass Body Fuse, 0.35 A, 250 VAC 125 VDC, TH, RoHS
Littelfuse SCT
FUSE GLASS 350MA 250VAC 125VDC

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN