
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | 022401.5MXP | 0 | 1K | 7h | ||||||||
| Sager Electronics | 022401.5MXP | 0 | 1K | Bulk | ||||||||
| Newark | 022401.5MXP | 0 | 1K | |||||||||
| Onlinecomponents.com | 022401.5MXP | 0 | 50 | Bulk | ||||||||
| IEC Supply | 022401.5MXP | 0 | 23h |
Download Littelfuse 022401.5MXP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Littelfuse 022401.5MXP provided by its distributors.
Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names: