Littelfuse 02181.25HXP

Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Inline/holder
$ 0.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02181.25HXP.

IHS

Datasheet4 pages7 years ago

Newark

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+26.58%

Alternate Parts

Price @ 1000
$ 0.769
$ 0.351
$ 0.351
Stock
29,894
213,958
213,958
Authorized Distributors
6
6
6
Current Rating
1.25 A
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Littelfuse 02181.25HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 35A (IR), Inline/holder
FUSE CYLINDER SLOW BLOW/TIME LAG 1.25A DIMS 5X20MM GLASS CARTRIDGE 250VAC
218 Series Time Lag 250 V 1.25 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse Miniature Slow Blow Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 1.25A, 250V, RoHS
Littelfuse SCT
218 SLO-BLO GLASS BODY FUSE H-PACK 1.25A
FUSE GLASS 1.25A 250VAC 5X20MM
250V 12.65A2S 35A Cartridge,Glass 1.25A 5mm*20mm
LF FUSE 5X20MM H PACK (P;100-MOQ
CARTRIDGE FUSE, TIME DELAY, 1.25A, 250V; Blow Characteristic:Time Delay; Fuse Current:1.25A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:218 Series; Diameter:5mm;
Fuse, Cartridge, 1.25A, 5X20Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:1.25A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 02181.25HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN