Littelfuse 0218.100HXP

Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 1.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0218.100HXP.

IHS

Datasheet4 pages7 years ago

Newark

Farnell

element14 APAC

Fuses Unlimited

Inventory History

3 month trend:
-11.27%

Alternate Parts

Price @ 1000
$ 1.005
$ 0.931
$ 0.931
Stock
24,007
244,676
244,676
Authorized Distributors
6
6
6
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Through Hole
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.3108
Fst 5X20, 0.125 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Carton
Schurter0034.6005
Fuse Subminiature Fast Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0217.125MXP
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse02151.25MXP
02151.25MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 1-1/4, Voltage: 250VAC
Electric Fuse, Medium Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 0218.100HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), Inline/holder, 5x20mm
FUSE CYLINDER SLOW BLOW/TIME LAG 0.1A DIMS 5X20MM GLASS CARTRIDGE 250VAC
218 Series Time Lag 250 V 0.1 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse 0.1A 250 Volt Slow Blow Acting 2-Pin Bulk
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 0.1A, 250V, RoHS
Littelfuse SCT
Fuse Cartridge Slow Blow Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/SEMKO/UL/VDE
FUSE GLASS 100MA 250VAC 5X20MM
SLO-BLO GLASS BODY FUSE H-PACK .100A
250V 0.0482A2S 35A Cartridge,Glass 100mA 5mm*20mm
FUSE, CARTRIDGE, 100mA, 5X20MM, SLO BLO;; FUSE, CARTRIDGE, 100mA, 5X20MM, SLO BLO; Product Range:Slo-Blo 218 Series; Fuse Current:100mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Blow Characteristic:Slow Blow; Diameter:5mm
Fuse, Cartridge, 100Ma, 5X20Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:100Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0218.100HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0218.100HXP.