Littelfuse 021706.3MXP

FUSE GLASS 6.3A 250VAC 5X20MM / 6.3 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 021706.3MXP.

Newark

Datasheet4 pages4 years ago
Datasheet2 pages20 years ago

Farnell

ODG (Origin Data Global)

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-42.12%

Alternate Parts

Price @ 1000
$ 0.228
$ 0.276
Stock
203,720
75,685
Authorized Distributors
6
6
Current Rating
6.3 A
6.3 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
60 V
250 V
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse5ST 80-R
Fuse, Cartridge, Time Delay, 80 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5ST"
Bel Fuse5SF80-R
Fuse Miniature 0.08A 250V Fast 2-Pin Cartridge Holder T/R
Bel Fuse3SB80-R
Fuse Miniature 0.08A 250V Slow Blow 2-Pin Cartridge Holder
Fuse Miniature Fast Acting 0.063A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse021706.3HXP
Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 63A (IR), Inline/holder, 5x20mm
Littelfuse21706.3XP
FUSE, FAXT ACTING, GLASS CARTRIDGE, 5X20 MM, 6.3 A, 250V

Descriptions

Descriptions of Littelfuse 021706.3MXP provided by its distributors.

FUSE GLASS 6.3A 250VAC 5X20MM / 6.3 A 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 60VDC, 63A (IR), Inline/holder, 5x20mm
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 6.3 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 63 / Case Material = Glass / Fuse Characteristic = Quick Acting F
CARTRIDGE FUSE, FAST ACTING, 6.3A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 6.3A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 217 Series; Breaking Capac
Electronic Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:6.3A; Capacidad De Ruptura De Intensidad Ac:63A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie 217 |Littelfuse 021706.3MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN