Littelfuse 0217.200P

Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 100A (IR), Inline/holder, 5x20mm
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 0217.200P. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217.200P.

IHS

Datasheet2 pages20 years ago

Farnell

Alternate Parts

Price @ 1000
$ 0.754
$ 0.754
Stock
18
80,725
80,725
Authorized Distributors
0
6
6
Current Rating
200 mA
200 mA
200 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
250 V
250 V
Mount
-
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Littelfuse 0217.200P provided by its distributors.

Electric Fuse, Very Fast Blow, 0.2A, 250VAC, 100A (IR), Inline/holder, 5x20mm
FUSE, QUICK BLOW, 200MA; Voltage Rating VAC:250V; Fuse Current:200mA; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Fast Acting; SVHC:No SVHC (20-Jun-2011); Approval Bodies:METI, CCC, K-Mark, CSA, BSI, Semko, VDE, CE; Approval Category:UL Recognised; Body Diameter:5mm; Breaking Capacity:35A @ 250VAC; Breaking Capacity Current AC:35A; Cartridge Fuse Material:Glass; Case Material:Glass; External Diameter:5.2mm; Fuse Size Held:5mm x 20mm; Fuse Type Blowing Characteristic:Fast Acting; Length:20mm; Operating Temperature Max:125°C; Operating Temperature Min:-55°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN