Littelfuse 0216.125MXP

Electric Fuse, Fast Blow, 0.125A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0216.125MXP.

IHS

Datasheet4 pages3 years ago

LKR

HQonline

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+11.04%

Alternate Parts

Price @ 1000
$ 1.014
$ 1.065
$ 1.065
Stock
145,729
40,435
40,435
Authorized Distributors
6
6
6
Current Rating
125 mA
125 mA
125 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Holder
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST160
Fuse Micro Slow Blow Acting 0.16A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3109
Fuse Miniature Slow Blow Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse Miniature Fast Acting 0.16A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0217.160HXP
Electric Fuse, Very Fast Blow, 0.16A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.160MXP
FUSE GLASS 160MA 250VAC 5X20MM / 160 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm
Bel Fuse5MT160-R
Fuse Miniature 0.16A 250V Medium Time Delay 2-Pin Cartridge Holder

Descriptions

Descriptions of Littelfuse 0216.125MXP provided by its distributors.

Electric Fuse, Fast Blow, 0.125A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
216 Series, 5 x 20 mm, Fast-Acting Fuse | FUSE CERAMIC 125MA 250VAC 5X20MM
Fuse Miniature Fast Acting 12.5A 250V Holder Cartridge 5 X 20mm Ceramic
Cartridge Fuse, Fast Acting, 0.125A/250V; Fuse Size Imperial:0.2" X 0.79"; Fuse Current:125Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Blow Characteristic:Fast Acting; Product Range:216 Series; Diameter:5Mm; Length:20Mmrohs Compliant: Yes |Littelfuse 0216.125MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN