Littelfuse 0215.630HXP

Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
$ 1.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215.630HXP.

IHS

Datasheet4 pages4 years ago

element14 APAC

Future Electronics

Newark

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.068
$ 0.906
$ 0.906
Stock
37,876
49,192
49,192
Authorized Distributors
6
6
6
Current Rating
630 mA
630 mA
630 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder, Through Hole
Holder, Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-03-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Schurter0001.2503
Fuse, Cartridge, Time Delay, 800 mA, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3116
Fuse Miniature Slow Blow Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Fuse; Cylinder; Fast Acting; 0.75A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 0215.630HXP provided by its distributors.

Fuse Miniature Slow Blow Acting 0.63A 250V Holder Cartridge 5 X 20mm Ceramic Bulk
Electric Fuse, Time Lag Blow, 0.63A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 0.63A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 0.63A, 250V; Fuse Size Imperial:0.2" x 0.79"; Fuse Current:630mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Product Range:215 Series; Diameter:5mm; Length:20mm RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN