Littelfuse 0215.250HXP

Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0215.250HXP.

IHS

Datasheet4 pages4 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-33.43%

Alternate Parts

Price @ 1000
$ 1.07
$ 1.014
$ 1.014
Stock
27,849
197,381
197,381
Authorized Distributors
6
6
6
Current Rating
250 mA
250 mA
250 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder
Holder, Surface Mount
Holder, Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Slow Blow Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0215.250HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
215 Series - 5x20mm Ceramic Body Time-Lag Cartridge Fuse, 0.25A, 250V, RoHS
Littelfuse SCT
CARTRIDGE FUSE, TIME DELAY, 0.25A, 250V; Blow Characteristic:Time Delay; Fuse Current:250mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:215 Series; Diameter:5mm;
Fuse, Cartridge, 250Ma, 5X20Mm, Slo Blo; Voltage Rating Vac:250V; Fusible, Intensidad:250Ma; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Littelfuse 0215.250HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN