Littelfuse 02133.15TXP

Fuse 250V Iec Td Lbc 5X20 Rohs 3.15A/ Bulk |Littelfuse 02133.15TXP
$ 0.688
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02133.15TXP.

Newark

Datasheet5 pages21 years ago
Datasheet3 pages12 years ago

Sager Electronics

Fuses Unlimited

TME

Farnell

Inventory History

3 month trend:
+53.41%

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.400MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 400MA 250VAC 5X20MM
Littelfuse0217.400MXP
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0312.375HXP
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL
Bel Fuse5ST 400-R
5ST 400-R (0652R0400-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 400mA

Descriptions

Descriptions of Littelfuse 02133.15TXP provided by its distributors.

Fuse 250V Iec Td Lbc 5X20 Rohs 3.15A/ Bulk |Littelfuse 02133.15TXP
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass BSI/CCC/CE/CSA/PSE/SEMKO/UL
FUSE GLASS 3.15A 250VAC 5X20MM
FUSE, ANTISURGE, 3.15A; Voltage Rating VAC:250V; Fuse Current:3.15A; Fuse Size Metric:5mm x 20mm; Blow Characteristic:Time Delay; Series:Slo-Blo; SVHC:No SVHC (20-Jun-2011); Approval Bodies:IEC127, BS4265, BSI, VDE, SEMKO; Breaking Capacity:35A @ 250VAC; Breaking Capacity Current AC:35A; Cartridge Fuse Material:Glass; Case Material:Glass; Fuse Breaking Capacity Voltage AC:250V; Fuse Type Blowing Characteristic:Antisurge; Standard:Sheet III

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN