Littelfuse 0213.250MXP

Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0213.250MXP.

JRH Electronics

Datasheet3 pages4 years ago

Newark

TME

Future Electronics

Sager Electronics

Inventory History

3 month trend:
-52.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-19
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Littelfuse 0213.250MXP provided by its distributors.

Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Slow Blow Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/SEMKO/UL
Microfuses 5 x 20 mm, 250 mA, T, 250 V (DC), 250 V (AC), 35 A breaking capacity, 0213.250MXP
213 Series Time Lag 250 V 250 mA Ø 5 x 20 mm Axial Lead Glass Cartridge Fuse
Fuse 5 x 20mm, 250mA, 250V, Time Lag T
FUSE T-LBC GLASS 5X20MM 250MA SLOW BLO
FUSE GLASS 250MA 250VAC 5X20MM
250mA 250V slow 5x20 glass IEC
FUSE 5X20 T LBC 250MA/250V (P)
Littelfuse , 213, 250mA, 250V , 5 x 20mm, T
213 Series - 5x20mm Time Lag Surge Withstand Glass Body Cartridge Fuse Designed to IEC Specification, 0.25A, 250V, RoHS
Littelfuse SCT
Cartridge Fuse, Time Delay, 0.25A, 250V; Blow Characteristic:Time Delay; Fuse Current:250Ma; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:-; Product Range:213 Series; Breaking Capacity Current Ac:35A; Rohs Compliant: Yes |Littelfuse 0213.250MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN