Littelfuse 0209001.DRT1P

Fuse Subminiature Slow Blow Acting 1A 350V Holder Cartridge 5 X 15mm Glass T/R CE/PSE/cULus
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0209001.DRT1P.

IHS

Datasheet3 pages9 years ago

Future Electronics

Sager Electronics

Littelfuse SCT

Newark

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3403.0167.24
UMT250 Series Time Lag 125 V 1.25 A Non Resettable Fuse AEC-Q200 & IATF 16949
Littelfuse37211250001
Fuse Subminiature 1.25A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Littelfuse39211250000
Fuse Cartridge Slow Blow Acting 1.25A 250V Radial 8.5 X 4 X 8mm Thermoplastic Ammo VDE
Littelfuse38211250000
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Through Hole, TR5
Schurter0034.3117
Fuse Cartridge Slow Blow Acting 1A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Fuse; Cylinder; Fast Acting; 1A; Dims 5x20 mm; Glass; Cartridge; 250VAC; Clip

Descriptions

Descriptions of Littelfuse 0209001.DRT1P provided by its distributors.

Fuse Subminiature Slow Blow Acting 1A 350V Holder Cartridge 5 X 15mm Glass T/R CE/PSE/cULus
209 Series - 2AG Slo-Blo (Time-Lag) Lead-Free Subminiature Glass Body Fuse, 1 A, 350 VAC, RoHS
Littelfuse SCT
Electric Fuse, Time Lag Blow, 1A, 100A (IR), 2AG
FUSE 350V SB PT 2AG PB-FREE 1A
Fuse, Cartridge, 1A, 5 X 15Mm, Slow Blow; Blow Characteristic:Slow Blow; Breaking Capacity:100A @ 350Vac; Fuse Body Material:Glass; Fuse Current:1A; Fuse Size Code:2Ag; Fuse Size Metric:5Mm X 15Mm; Fuse Terminals:Ferrule; Series:209 Rohs Compliant: Yes |Littelfuse 0209001.DRT1P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN