Littelfuse 0208002.MXP

Fuse Cartridge Fast Acting 2A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0208002.MXP.

Newark

Datasheet3 pages10 years ago
Datasheet4 pages16 years ago

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-04-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 0208002.MXP provided by its distributors.

Fuse Cartridge Fast Acting 2A 350V Holder Cartridge 5 X 15mm Glass Bulk CE/PSE/cULus
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 2 A, 350 VAC, RoHS
Littelfuse SCT
Electric Fuse, Fast Blow, 2A, 350VAC, 100A (IR), Inline/holder, 2AG
Cartridge Fuses 350V 2A FA 2AG PB-FREE
350V 1.5A2S Cartridge,Glass 2A 14.48mm
Cartridge Fuse, Fast Acting, 2A, 350V; Fuse Size Imperial:0.2" X 0.59"; Fuse Current:2A; Voltage Rating Vac:350V; Fuse Size Metric:5Mm X 15Mm; Blow Characteristic:Fast Acting; Product Range:208 Series; Fuse Body Material:Glass Rohs Compliant: Yes |Littelfuse 0208002.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN