Littelfuse 015702.5DR

157 Series Time Lag 125 V 2.5 A 6.5 x 3.7 mm SMT Nano2 Fuse/Clip Assembly
$ 1.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 015702.5DR.

IHS

Datasheet3 pages4 years ago

Newark

Sager Electronics

Farnell

Inventory History

3 month trend:
+55.05%

CAD Models

Download Littelfuse 015702.5DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Littelfuse0154003.DR
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
Littelfuse0452003.MRL
Fuse Chip Slow Blow Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CSA/PSE/UL
Schurter7010.9850.63
Fuse Cartridge Fast Acting 3A 125V Holder Cartridge 2 X 7mm Ceramic Bag CSA/UL/cULus
EatonAGX-3
Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus
Littelfuse0451003.MRL
Fuse Chip Very Fast Acting 3A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/TUV/UL/cULus
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton

Descriptions

Descriptions of Littelfuse 015702.5DR provided by its distributors.

157 Series Time Lag 125 V 2.5 A 6.5 x 3.7 mm SMT Nano2 Fuse/Clip Assembly
Electric Fuse, Very Fast Blow, 2.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
FUSE, W/ CLIP, 2.5A, V FAST ACT, SMD; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Current:2.5A; Breaking Capacity:300A @ 32V DC / 50A @ 125V AC / DC; External Depth:6.5mm; Blow Characteristic:Very Fast Acting; External Width:3.7mm; Series:NANO2; External Height:3.9mm; Fuse Case Style:SMD; SVHC:No SVHC (20-Jun-2011); Fuse Size Held:6.1mm x 2.69mm; Fuse Type Blowing Characteristic:Very Fast Acting; Overall Height:3.7mm; Overall Length:6.5mm; Package / Case:SMD; SMD Fuse Case Style:Nano²
Fuse Clip W/ 2.5A Fuse, Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:32V; Fusible, Intensidad:2.5A; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:300A; Rango De Producto:Serie Nano2 |Littelfuse 015702.5DR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 015702.5DR.