Littelfuse 0154.750DRT

Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
$ 2.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0154.750DRT.

Farnell

Datasheet2 pages17 years ago
Datasheet2 pages5 years ago
Datasheet1 page16 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+8.74%

CAD Models

Download Littelfuse 0154.750DRT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-10-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Littelfuse0451.800MRL
Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0448.800MR
Fuse Chip Very Fast Acting 0.8A 125V SMD Solder Pad 2410 Ceramic T/R CSA/UL
Littelfuse0154.800DR
154 Series Fast-Acting 125 V 0.8 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
Schurter3404.0113.11
Electric Fuse, Time Lag Blow, 0.75A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0008.11
Fuse Chip Fast Acting 0.63A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter7010.9905.03
SMD-Fuse 7 x 2.54 mm, 750 mA, F, 125 V (DC), 125 V (AC), 300 A breaking capacity, 7010.9905.03

Descriptions

Descriptions of Littelfuse 0154.750DRT provided by its distributors.

Fuse Chip Slow Blow Acting 0.75A 125V SMD Solder Pad 9.73 X 5.03 X 3.81mm T/R CSA/PSE/UL
SMD fuse 9.73 x 5.03 mm, 750 mA, T, 125 V (DC), 125 V (AC), 50 A breaking capacity, 0154.750DRT
154 Series Time Lag 125 V 0.75 A 9.73 x 5.03 mm OMNI-BLOK® SMT Fuse & Holder
FUSE HOLDER W/ 750mA FUSE, TIME DELAY; Fuse Current:750mA; Blow Characteristic:Slow Blow; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:9.73mm x 5.03mm; Product Range:NANO2 OMNI-BLOK 154 Series 03B086
Fuse Holder W/ 750Ma Fuse, Time Delay; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fusible, Intensidad:750Ma; Capacidad De Ruptura De Intensidad Ac:50A; Capacidad De Ruptura De Intensidad Dc:-; Rango De Producto:Serie Omni-Blok |Littelfuse 0154.750DRT

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0154.750DRT.