Littelfuse 0154.160DR

Surface-mount fuses; LITTELFUSE; 0154.160DR; 1.2157 Ohm; 160 mA; 125 V; 3.81 mm
$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0154.160DR.

Sager Electronics

Datasheet2 pages2 years ago
Datasheet2 pages5 years ago

Newark

X-ON

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
+12.76%

CAD Models

Download Littelfuse 0154.160DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2009-05-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Littelfuse0466.200NR
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 1206 T/R CSA
Littelfuse0451.200MRL
Fuse Chip Very Fast Acting 0.2A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse0466.200NRHF
Fuse 125V Fa Halogen Free Slim1206 .200A/ T&r Rohs Compliant: Yes |Littelfuse 0466.200NRHF
Schurter3404.0005.11
Fuse Chip Fast Acting 0.16A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter3404.0049.11
Fuse Chip Fast Acting 0.125A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic Bag cULus
Schurter7010.7020.13
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 50A (IR), Through Hole, 2.3x8mm

Descriptions

Descriptions of Littelfuse 0154.160DR provided by its distributors.

Surface-mount fuses; LITTELFUSE; 0154.160DR; 1.2157 Ohm; 160 mA; 125 V; 3.81 mm
154 Series - 154T, 154L & 154TL - SMF OMNI-BLOK® Fuse Block For Nano2® Very Fast-Acting Fuses, Surface Mount, RoHS
Littelfuse SCT
FUSE BRD MT 160MA 125VAC/VDC SMD
FUSE BOARD MNT 160MA 125VAC/VDC
Fuseholders, Blocks, and Clips .16A
ACS SMF OMNI-BLOK VFA RoHS .160A
Fuse Holder W/ 160Ma Fuse, Fast Acting, Full Reel; Fuse Current:160Ma; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125Vac; Voltage Rating Vdc:125Vdc; Fuse Case Style:9.73Mm X 5.03Mm; Breaking Capacity Current Ac:- Rohs Compliant: Yes |Littelfuse 0154.160DR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN