Diodes Inc. LTST-S270KGKT

LED GREEN CLEAR 0603 R/A SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-S270KGKT.

ODG (Origin Data Global)

Datasheet13 pages12 years ago

_legacy Avnet

Future Electronics

TME

Mouser

Inventory History

3 month trend:
-8.34%

CAD Models

Download Diodes Inc. LTST-S270KGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.068
Stock
7,700,448
174,865
Authorized Distributors
6
4
Illumination Color
Green
-
Lens Color
Clear, Colorless
Colorless
Case/Package
0603
SMD/SMT
Number of Pins
2
-
Luminous Intensity
44.5 mcd
44.5 mcd
Lens Style
Clear
-
Forward Voltage
2.4 V
2 V
Forward Current
30 mA
30 mA
Test Current
20 mA
20 mA
Viewing Angle
130 °
130 °
Dominant Wavelength
571 nm
571 nm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

0603 PACKAGE MICRO SMD LED Single Color LED, Green, Water Clear, 1.1mm
LED Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT1608SGC
LED High-Power Uni-Color Super Bright Green 565nm 2.2V 2-Pin Chip LED T/R
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0603(1608Metric) T/R
KingbrightAPT2012SGC
2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Super Bright Green, Water Clear, 1.3mm

Descriptions

Descriptions of Diodes Inc. LTST-S270KGKT provided by its distributors.

LED GREEN CLEAR 0603 R/A SMD / LED Uni-Color Green 574nm 2-Pin Chip LED T/R
LED yellow green wavelength 571nm light intensity 18~71mcd side stick
Single-color LEDs; LITEON; LTST-S270KGKT; Green; 130 °; 2 V; 0603
Colorless transparence Side stickers -30℃~+85℃ 571nm Green/Yellow-Green 130° 75mW SMD,1.2x1.6mm Light Emitting Diodes (LED) ROHS

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated