
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTST-C230TGKT | 6,000 | 3K | 15h | ||||||||
| DigiKey | 160-2214-1-ND | 13,460 | 1 | Cut Tape | ||||||||
| TME | LTST-C230TGKT | 0 | 1 | 3h | ||||||||
| Future Electronics | LTST-C230TGKT | 0 | 3K | Tape & Reel | ||||||||
| Arrow Electronics | LTST-C230TGKT | 0 | 15K |
Download Lite-On LTST-C230TGKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of Lite-On LTST-C230TGKT provided by its distributors.
Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names: