Diodes Inc. LTST-C230KRKT

Single-color LEDs; LITEON; LTST-C230KRKT; Red; 130 °; 2 V; 1206
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C230KRKT.

IHS

Datasheet13 pages11 years ago

TME

Future Electronics

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+5.54%

CAD Models

Download Diodes Inc. LTST-C230KRKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 1206 PACKAGE (3.2mm X 1.6mm X 0.7mm) Single Color Water Clear
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
KingbrightAPTR3216EC
APTR3216EC RED LED, 617 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
KingbrightAPT3216EC
APT3216EC RED LED, 617 NM 3216 (1206) CLEAR, RECTANGLE LENS SMD PACKAGE
LED; RED;25MCD;0.061IN.DIA.;CASE 1206;100MA;1.7V;660NM;160DEG;CLEAR;5V;80MW
KingbrightAPTR3216SURCK
Single-color LEDs; KINGBRIGHT; APTR3216SURCK; Red; 120 °; 1.95 V; 1206

Descriptions

Descriptions of Diodes Inc. LTST-C230KRKT provided by its distributors.

Single-color LEDs; LITEON; LTST-C230KRKT; Red; 130 °; 2 V; 1206
LED Uni-Color Red 639nm 2-Pin Chip LED T/R
Lite-On LED, 3016 (1206), 631 nm, 3.2 x 1.6mm
Single Color LED, Red, Water Clear, 1.6mm
Red 3.2 x 1.6 x 1. 1mm 130° 54 mcd Water Clear 2 V Flat Top Reverse SMT LED
LED red 1206 631nm 54mcd anti stick
54mcd Colorless transparence Counterpost -55℃~+85℃ 631nm Red 130° 75mW 1206 Light Emitting Diodes (LED) ROHS
CHIP LED RED 1206 REVERSE MOUNT
SMD-LED water-clear Red 54mcd 130° recht
In Stock, AS6081 Certified Vendor, Ships Same day
LED RED CLR CHIP SMD BOTTOM ENT
REV/MOUNT 1206 RED 631NM 54MCD

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated