Lite-On LTST-C194KSKT

OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Yellow, 589 at 20mA, 28 to approx. 180 at 20mA
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-C194KSKT.

IHS

Datasheet0 pages0 years ago

TME

X-ON

Inventory History

3 month trend:
+2.33%

CAD Models

Download Lite-On LTST-C194KSKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Single Color LED, Yellow, Colorless Clear, 2.4mm
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
LED Uni-Color Yellow 2-Pin Chip 1208(3020Metric) T/R
LED, YELLOW, T-1 3/4 (5MM), 80MCD, 590NM
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
LED Uni-Color Yellow 591nm 2-Pin Chip 0805(2012Metric) T/R

Descriptions

Descriptions of Lite-On LTST-C194KSKT provided by its distributors.

OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Yellow, 589 at 20mA, 28 to approx. 180 at 20mA
Single Color LED, Yellow, Water Clear, 1.15mm
LED Uni-Color Yellow 588nm 2-Pin Chip LED T/R
SMD, AlInGaP, 0603, YELLOW, 0.3 mmH, 589NM, 112MCD, CLR, T/R
592nm 130¡ã 2V 20mA , 0603 , 450¦Ìm

Images

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO