Diodes Inc. LTST-C171KGKT

LED yellow green 0805 wavelength 571nm light intensity 35mcd Front Mounting
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. LTST-C171KGKT.

ODG (Origin Data Global)

Datasheet0 pages0 years ago

IHS

_legacy Avnet

TME

X-ON

Inventory History

3 month trend:
+90.52%

CAD Models

Download Diodes Inc. LTST-C171KGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
KingbrightAPT2012SGC
2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Super Bright Green, Water Clear, 1.3mm

Descriptions

Descriptions of Diodes Inc. LTST-C171KGKT provided by its distributors.

LED yellow green 0805 wavelength 571nm light intensity 35mcd Front Mounting
LED Uni-Color Green 574nm 2-Pin Chip LED T/R / LED GREEN CLEAR 0805 SMD
Lite-On LED, CHIP LED 0805, 2012 (0805), 571 nm, 2 x 1.25mm
Smd, Alingap, 0805, Thin, Grn, 571Nm, 35Mcd, Clr, T/R Rohs Compliant: Yes
OPTOELECTRONICS - SMD Chip LED - TopView Single Color Chip LED, Green, 571 at 20mA, 18 to approx. 71 at 20mA
Green 2 x 1.25 x 0.8 mm 130° Clear 71 mcd 2.4 V LED Surface Mount
Single Color LED, Green, Water Clear, 1.4mm
SMD-LED water-clear Green 35mcd 130° 080
CHIPLED 0805 THIN GRN 571NM 35

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST-C171KGKT.