
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | LTST-C170KGKT | 507,000 | 3K | 9h | ||||||||
| Verical | LTST-C170KGKT | 577 | 577 | |||||||||
| Arrow Electronics | LTST-C170KGKT | 45,000 | 3K | |||||||||
| Future Electronics | LTST-C170KGKT | 501,000 | 3K | Tape & Reel | ||||||||
| Rutronik | LED7323 | 165,000 | 3K | 14h |
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C170KGKT.
Download Diodes Inc. LTST-C170KGKT symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Diodes Inc. LTST-C170KGKT provided by its distributors.
Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:
Download datasheets and manufacturer documentation for Diodes Inc. LTST-C170KGKT.