Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright APHCM2012CGCK-F01

LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright APHCM2012CGCK-F01.

IHS

Datasheet4 pages5 years ago
Datasheet5 pages19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+804%

CAD Models

Download Kingbright APHCM2012CGCK-F01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2005-03-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAPT2012CGCK
LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
Micro LED SMD LED '598 SERIES' 0805 PACKAGE (2.0mm X 1.25mm X 0.7mm) Single Color
LED Low-Power Uni-Color Green 2-Pin Chip 0805(2012Metric) T/R
Super Ultra Green 2 x 1.25 mm 0805 140° Water Clear 45 mcd 2.2 V PCB SMT LED
LED Uni-Color Yellow Green 575nm 2-Pin Chip 0805(2012Metric) T/R
KingbrightAPT2012SGC
2.0 X 1.25 MM SMD CHIP LED LAMP Single Color LED, Super Bright Green, Water Clear, 1.3mm

Descriptions

Descriptions of Kingbright APHCM2012CGCK-F01 provided by its distributors.

LED GREEN CLEAR CHIP SMD / Green 570nm LED Indication - Discrete 2.1V 0805 (2012 Metric)
APHCM2012CGCK-F01 GREEN LED, 570 NM 2012(0805)CLEAR, RECTANGLE LENS SMD PACKAGE
Green SMD LED, 0805, 570nm, 40mcd, 110¡ã Viewing Angle
LED Uni-Color Green 574nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 1.3mm
Green 2 x 1.25 x 0.5 mm 110° 50 mcd Water Clear Surface Mount LED
LED SMD Super Bright Green 570nm Water Clear
Standard LEDs - SMD Green 570nm Water Clear
570nm 110° 2.1V 20mA With flat top,rectangle colourless,transparent green standard mounting,SMD mount 2mm*1.25mm*500μm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG

Part Number Aliases

This part may be known by these alternate part numbers:

  • APHCM2012CGCK-F01.