Lite-On LTST-108TGKT

OPTOELECTRONICS - SMD PLCC LED - Side View Single Color PLCC, Green, 520-535 at 20mA, 355-900 at 20mA
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-108TGKT.

IHS

Datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
-0.02%

CAD Models

Download Lite-On LTST-108TGKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightAA2810AZGSK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
KingbrightAA2214ZGS
Single Color LED, Green, Water Clear, 1.65mm
KingbrightAA3021ZGSK
Single Color LED, Green, Water Clear, 2.5mm
LED Uni-Color Yellow 597nm Automotive 2-Pin SMD T/R
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
LED RED CLEAR AXIAL SMD / Red LED Indication - Discrete 1.7V 2-SMD, Gull Wing

Descriptions

Descriptions of Lite-On LTST-108TGKT provided by its distributors.

OPTOELECTRONICS - SMD PLCC LED - Side View Single Color PLCC, Green, 520-535 at 20mA, 355-900 at 20mA
LED Uni-Color Green 518nm 2-Pin SMD T/R
Green 528nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Single Color LED, Green, Water Clear
Lite-On LED, 535 nm, 2.55 x 1.2 x 0.8mm
SIDE VIEW 0.8MM HEIGHT INGAN GRN 525NM 600MCD CLR

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST108TGKT