Lite-On LTST-108KRKT

OPTOELECTRONICS - SMD PLCC LED - Side View Single Color PLCC, Red, 631 at 20mA, 112-280 at 20mA
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTST-108KRKT.

IHS

Datasheet0 pages0 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-34.60%

CAD Models

Download Lite-On LTST-108KRKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2012-01-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Single Color LED, Super Red, Colorless Clear, 2.4mm
Single Color LED, Super High Intensity Red, Clear, 1.6mm
Single Color LED, High Intensity Red, Clear, 2.4mm
LED Uni-Color Red 645nm Automotive 2-Pin SMD T/R
Surface-Mount/Axial Led Lamp, red, clear, led-8D Rohs Compliant: Yes |Lumex SML-LXR85IC-TR
LED Uni-Color Super Red 645nm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Lite-On LTST-108KRKT provided by its distributors.

OPTOELECTRONICS - SMD PLCC LED - Side View Single Color PLCC, Red, 631 at 20mA, 112-280 at 20mA
Red 2.85 x 1.2 mm 110° Water Clear 200 mcd 2.4 V Surface Mount Side View LED
LED Uni-Color Red 639nm 2-Pin SMD T/R
Single Color LED, Red, Water Clear
Lite-On LED, 631 nm, 2.55 x 1.2 x 0.8mm

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTST108KRKT