Lite-On LTL42NKRKNN

Single Color LED, High Efficiency Super Red, Water Clear, T-1, 3mm
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTL42NKRKNN.

IHS

Datasheet0 pages0 years ago

X-ON

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-79.19%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-11-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Water Clear, T-1, 3mm
CREE C503B-RBN-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
CREE - C503B-RCN-CW0Z0AA2 - LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 624 nm
CREE C503B-RCS-CW0Z0AA1 LED, Red, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 630 nm
Single Color LED, High Intensity Red, Water Clear, T-1 3/4, 5mm

Descriptions

Descriptions of Lite-On LTL42NKRKNN provided by its distributors.

Single Color LED, High Efficiency Super Red, Water Clear, T-1, 3mm
LTL42N Series 3 mm Red Color Clear Standard Through Hole LED Lamp
LED Uni-Color Red 639nm 2-Pin T-1 Bag
Red LED 3mm Clear 631nm 180mcd 56deg
RS APAC
THROUGH HOLE LAMP - 5mm, Single Color Round, Super Red, Super Red, Dom. Wavelength - 632nm, View Angle - 56deg, Lumious Intensity - 180mcd

Images

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO