Lite-On LTL-4221N-002A

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lite-On LTL-4221N-002A.

IHS

Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 0.033
Stock
20,160
1,334,604
Authorized Distributors
1
6
Illumination Color
-
Red
Lens Color
-
Red
Case/Package
T
Radial
Number of Pins
2
2
Luminous Intensity
8.7 mcd
8.7 mcd
Lens Style
Colored, Diffused
Diffused
Forward Voltage
2.6 V
2.8 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
623 nm
625 nm

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-03-23
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Lite-On LTL-4221N-002A provided by its distributors.

Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm
LED Uni-Color Hi-Eff. Red 635nm 2-Pin T-1
THROUGH HOLE LAMP - 5mm, Single Color Round, Red, Red, Dom. Wavelength - 623nm, View Angle - 60deg, Lumious Intensity - 8.7mcd
3MM HIGH EFF RED 623NM DIFFUSED SMALL FLANGE AMMO-PACK
3MM HIGH EFF RED 623NM DIFFUSE

Manufacturer Aliases

Lite-On has several brands around the world that distributors may use as alternate names. Lite-On may also be known as the following names:

  • LITE ON
  • Lite-On Inc
  • LITE-ON TECHNOLOGY
  • Lite-On Electronics
  • LITE ON OPTOELECTRONICS
  • Lite-On Semiconductor
  • LITE-ON TECHNOLOGY CORP
  • LTN
  • Lite-On SCT
  • LITE-ON SEMICONDUCTOR CORP
  • VISHAY / LITE-ON
  • LITE-O
  • Lite-On Semiconductor Corporation
  • Lite-On Technology Corporation
  • Liteon Power Semiconductor
  • LITE-ON Electronics Inc
  • Liteon Opto
  • LITEON-SEMI
  • LITE-ON INDUSTRY
  • LightOn
  • Lite-On LED
  • LITE-ON INC (VA)
  • Lite-On Semiconducto
  • Lite On Tech
  • LITE-ON ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • LTL4221N002A