onsemi 6N137M

onsemi Logic gate output type optocoupler, Through hole mounting, 8needle, MDIPencapsulation
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 6N137M.

JRH Electronics

Datasheet18 pages5 years ago

onsemi

TME

IHS

Upverter

Inventory History

3 month trend:
+1.90%

CAD Models

Download onsemi 6N137M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.523
$ 0.404
Stock
761,373
9,055
Authorized Distributors
6
5
Case/Package
DIP
DIP
Number of Pins
8
8
Number of Channels
1
1
Isolation Voltage
5000 Vrms
5000 Vrms
Current Transfer Ratio
-
-
Rise Time
75 ns
50 ns
Fall Time
75 ns
12 ns
Output Voltage
-
-
Output Current
50 mA
-
Forward Voltage
1.45 V
1.38 V
Forward Current
50 mA
20 mA

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Vishay4N35
Vishay Transistor Output Optocoupler, TH, 6-Pin, PDIP
VISHAY VO2223-X001 Triac Output Optocoupler, DIP, 8 Pins, 5.3 kV, 600 V
Vishay4N26
Vishay Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Lite-OnCNY17F-1
CNY17F Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6
Lite-On6N138
OPTOISO 5KV DARL W/BASE 8SMD / Optocoupler DC-IN 1-CH Darlington With Base DC-OUT 8-Pin PDIP
IsocomH11AA1X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation

Descriptions

Descriptions of onsemi 6N137M provided by its distributors.

onsemi Logic gate output type optocoupler, Through hole mounting, 8needle, MDIPencapsulation
OPTOISO 5KV 1CH OPEN COLL 8DIP / Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube
Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 10kV/¦Ìs (Typ) CMTI 8-DIP
Optocoupler, Digital Output, 1 Channel, 5 kV, 10 Mbps, DIP, 8 Pins
6N137M Series 7 V 5000 Vrms 10 Mb/sec High Speed Logic Gate Optocoupler - DIP-8
onsemi Logic Gate Output Optocoupler, TH, 8-Pin, MDIP Package
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5000V Isolation, 10MBps
OPTOCOUPLER, DIGITAL, 5KV, DIP-8; No. of Channels: 1 Channel; Isolation Voltage: 5kV; Data Rate: 10Mbps; Optocoupler Case Style: DIP; No. of Pins: 8Pins; Product Range: -; SVHC: No SVHC (27-Jun-2018); No. of Channels: 1Channels
Propagation Delay Time Max. ns = 100 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 5.5 / Power Dissipation (Pd) mW = 100 / Reverse Voltage (Vr) V = 5 / Package Type = DIP-8 / Output Type = Logic / Isolation Voltage kV = 5 / Output Fall Time ns = 10 / Output Rise Time ns = 30 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -40 / Channels = 1
The 6N137M, HCPL2601M, HCPL2611M single-channel and HCPL2630M, HCPL2631M dual-channel optocouplers consist of a 850 nm AlGaAS LED, optically coupled to a very high speed integrated photo-detector logic gate with a strobable output. This output features an open collector, permitting wired OR outputs. The coupled parameters are guaranteed over the temperature range of -40°C to +85°C. A maximum input signal of 5mA providew a minimum output sink current of 13mA (fan out of 8). An internal noise shield provides superior common-mode rejection of typically 10kV/µs. The HCPL2601M and HCPL2631M has a minimum CMR of 5kV/µs. The HCPL2611M has a minimum CMR of 10kV/µs.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6N137M.