Linemaster 634-DA

Switch, Foot, DPDT, Clipper, Cast Iron, Black, Single Stage, Maint, 10A, 125VAC, Solder
$ 133.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 634-DA.

Farnell

Datasheet2 pages20 years ago

Switches Unlimited

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+90.91%

Related Parts

APEM 3646NF/2 Toggle Switch, 3600NF Series, Non Illuminated, DPDT, On-On, Panel, 12 A
C&K ComponentsLP82C21T203DQ
Switch Slide ON ON DPDT Extended Top Slide 11A 250VAC Solder Lug Panel Mount Bulk
C&K ComponentsLP82C31T203DQ
Switch Slide ON ON DPDT Extended Top Slide 11A 250VAC Solder Lug Panel Mount Bulk
Toggle switch, metal, 2 pole, latching, On-Off-On, 12 A/28 VDC, silver-plated, 3649NF/2
Switch Toggle Mom OFF Mom DPDT Round Lever Quick Conn/Solder Lug 12A 250VAC 28VDC Panel Mount with Threads
HoneywellGL-85711
Global Limit Switch Component Part - LEVER, SUBASSEMBLY STD LVR,STL,RLR

Descriptions

Descriptions of Linemaster 634-DA provided by its distributors.

SWITCH, FOOT, DPDT, CLIPPER, CAST IRON, BLACK, SINGLE STAGE, MAINT,10A,125VAC, SOLDER
Medium Duty Industrial Foot Switch Cast Metal Black Finish
Switch, Foot, Dpdt, On, 10A, 250V; Product Range:-; Contact Configuration:Dpdt; Switch Operation:On; Contact Current Max:10A; Contact Voltage Ac Nom:250V; External Height:38.1Mm; External Width:88.9Mm; External Depth:114.3Mm Rohs Compliant: Yes |Linemaster 634-DA

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 634DA