Linemaster 532-SWH

Switch Foot DPDT Hercules Full Shield Cast Iron Single Stage Mom 20A 125VAC
$ 346.05
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Linemaster 532-SWH.

Farnell

Datasheet2 pages16 years ago

Electro Sonic

Switches Unlimited

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.00%

Related Parts

NKK SwitchesS333
Switch Toggle ON OFF ON DPDT Round Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS333R
Switch Toggle ON OFF ON DPDT Flat Lever Solder Lug 25A 250VAC 30VDC Panel Mount with Threads
NKK SwitchesS332F
Switch Toggle ON None ON DPDT Round Lever Quick Conn 25A 250VAC 30VDC Panel Mount with Threads
Honeywell2NT1-1
Switch Toggle ON OFF ON DPDT Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
Honeywell2TL1-1
Toggle Switch, DPDT, Latched, 20A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Honeywell2TL1-3
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Descriptions

Descriptions of Linemaster 532-SWH provided by its distributors.

SWITCH FOOT DPDT HERCULES FULL SHIELD CAST IRON SINGLE STAGE MOM 20A 125VAC
Heavy Duty Industrial Foot Switch Cast Metal Alert Orange
HERCULES MODEL SINGLE STAGE CAST METAL ENCL NEMA 4 3/4-14 NPT 9" X 5 3/4" X 4 3/4"
Switch, Foot, Dpdt, 20A, 250Vac; Product Range:Hercules Series; Contact Configuration:Dpdt; Switch Operation:Momentary Spring Return; Contact Current Max:20A; Contact Voltage Ac Nom:250V; External Height:4.37Mm; External Width:5.88Mmrohs Compliant: Yes |Linemaster 532-SWH

Manufacturer Aliases

Linemaster has several brands around the world that distributors may use as alternate names. Linemaster may also be known as the following names:

  • LINEMASTER SWITCH
  • LINEMASTER SWITCH CORP
  • LINEMASTER/LINE ELEC
  • Linemaster Switch Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 532SWH