Analog Devices / Linear Technology OP07CN8

Contains Lead DIP Non-RoHS Compliant op amp buffer circuit 100dB 0.25V/mus 70C 600kHz

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology OP07CN8.

Linear Technology

Technical Drawing1 page14 years ago
Datasheet8 pages20 years ago

CAD Models

Download Analog Devices / Linear Technology OP07CN8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.35
Stock
89,837
152,743
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
0.25 V/µs
-
Gain Bandwidth Product
600 kHz
600 kHz
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
90 dB
90 dB
Common Mode Rejection Ratio
100 dB
126 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
4 mA

Descriptions

Descriptions of Analog Devices / Linear Technology OP07CN8 provided by its distributors.

Contains Lead DIP Non-RoHS Compliant op amp buffer circuit 100dB 0.25V/mus 70C 600kHz
IC,Operational Amplifier,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8
OP07 - Precision Operational Amplifier

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-07CN8