Analog Devices / Linear Technology LTC6910-1ITS8#PBF

LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6910-1ITS8#PBF.

Upverter

Datasheet24 pages22 years ago

Linear Technology

Arrow Electronics

Component Distributors Inc.

CAD Models

Download Analog Devices / Linear Technology LTC6910-1ITS8#PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.29
Stock
21,368
225,317
225,317
Authorized Distributors
0
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
3 mV
3 mV
3 mV
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
-3db Bandwidth
-
-
-
Bandwidth
11 MHz
11 MHz
11 MHz
Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Slew Rate
16 V/µs
16 V/µs
16 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
11 V
11 V
11 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Interface
-
-
-
Case/Package
TSOT
TSOT
TSOT
Nominal Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Input Bias Current
-
-
-

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6910-1ITS8#PBF provided by its distributors.

LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23
SP Amp Variable Gain Amp Single R-R I/O ±5.25V/10.5V 8-Pin TSOT-23
TSOT RoHS Compliant op amp buffer circuit 55dB 16V/mus 85C 100MOhm
Instrumentation Amplifier, 1 Func, 15000uV Offset-Max, CMOS, PDSO8
Amplifier, Programmable Gain, 11Mhz, Tsot-23-8
Cut Tape SOT-23 Digitally Controlled PGA
The LTC6910 family are low noise digitally programmable gain amplifiers (PGAs) that are easy to use and occupy very little PC board space. The inverting gain is adjustable using a 3-bit digital input to select gains of 0, 1, 2, 5, 10, 20, 50 and 100V/V in the LTC6910-1; 0, 1, 2, 4, 8, 16, 32 and 64V/V in the LTC6910-2; and 0, 1, 2, 3, 4, 5,6 and 7V/V in the LTC6910-3. The LTC6910-Xs are inverting amplifiers with rail-to-rail output. When operated with unity gain, they will also process rail-to-rail input signals. A half-supply reference generated internally at the AGND pin supports single power supply applications. Operating from single or split supplies from 2.7V to 10.5V, the LTC6910-X family is offered in an 8-lead SOT-23 package. Applications Data Acquisition Systems Dynamic Gain Changing Automatic Ranging Circuits Automatic Gain Control

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD