Analog Devices / Linear Technology LTC6910-1ITS8

LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices / Linear Technology LTC6910-1ITS8.

IHS

Datasheet24 pages22 years ago

Upverter

Linear Technology

CAD Models

Download Analog Devices / Linear Technology LTC6910-1ITS8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.29
$ 2.29
Stock
3,909
224,703
224,703
Authorized Distributors
0
6
6
Gain
-
-
-
Input Offset Voltage (Vos)
15 mV
3 mV
3 mV
Common Mode Rejection Ratio
55 dB
55 dB
55 dB
-3db Bandwidth
-
-
-
Bandwidth
-
11 MHz
11 MHz
Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Slew Rate
16 V/µs
16 V/µs
16 V/µs
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
11 V
11 V
Power Supply Rejection Ratio (PSRR)
60 dB
60 dB
60 dB
Interface
-
-
-
Case/Package
VSSOP
TSOT
TSOT
Nominal Gain Bandwidth Product
11 MHz
11 MHz
11 MHz
Input Bias Current
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2002-08-14

Descriptions

Descriptions of Analog Devices / Linear Technology LTC6910-1ITS8 provided by its distributors.

LTC6910 - Digitally Controlled Programmable Gain Amplifiers in SOT-23
Operational Amplifier, 1 Func, 15000uV Offset-Max, CMOS, PDSO8
CONN HEADER R/A 23POS 4MM

Manufacturer Aliases

Analog Devices / Linear Technology has several brands around the world that distributors may use as alternate names. Analog Devices / Linear Technology may also be known as the following names:

  • Linear Technology/Analog Devices
  • Linear Technology (Analog Devices Inc)
  • Analog Technologies Inc
  • Analog Devices Inc
  • LINEAR/ADI
  • Linear Technology/Analog Devic
  • LINEAR TECHNOLOGY / ADI
  • ANALOG/LINEAR
  • ANALOG DEVICES / LINEAR TECH
  • ANALOG DEVICES / LINEAR TECHNO
  • LINEAR TECHNOLOGY/ANALOG
  • Analog Devices Inc / Linear Technology
  • LT/ADI
  • LINEAR TECHNOLOGY CORP
  • LINEAR TECHNOLOGY(ANALOG DEVICES-ADI)
  • LINEAR INTEGRATED SYSTEMS INC
  • Analog Devices LINEAR
  • Analog Devices Inc / Linear Technology Corp
  • Analog Technologies
  • LEADTREND TECHNOLOGY CORP
  • ON-BRIGHT ELECTRONICS CO LTD